1206A0250474JXBS02A5 vs C1206X474J3RECAUTO feature comparison

1206A0250474JXBS02A5 Knowles Capacitors

Buy Now Datasheet

C1206X474J3RECAUTO KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e0 e3
3.2 mm 3.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, Embossed Plastic, 7 Inch
5% 5%
25 V 25 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
8532.24.00.20
AEC-Q200

Compare 1206A0250474JXBS02A5 with alternatives

Compare C1206X474J3RECAUTO with alternatives