12067A6R8BA77A vs AU067A6R8BAG2A feature comparison

12067A6R8BA77A Kyocera AVX Components

Buy Now Datasheet

AU067A6R8BAG2A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e4 e4
Length 3.2 mm 3.2 mm
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.4706% 1.4706%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK CASSETTE TR, 7 Inch
Positive Tolerance 1.4706% 1.4706%
Rated (DC) Voltage (URdc) 500 V 500 V
Series SIZE(C0G)
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 12067A6R8BA77A with alternatives

Compare AU067A6R8BAG2A with alternatives