12065C684K4T2A vs BC065C684KZB3AA1 feature comparison

12065C684K4T2A Kyocera AVX Components

Buy Now Datasheet

BC065C684KZB3AA1 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.78 mm 1.78 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 12065C684K4T2A with alternatives

Compare BC065C684KZB3AA1 with alternatives