12065A3R9CA72A vs 1206N3R9C500PT feature comparison

12065A3R9CA72A Kyocera AVX Components

Buy Now Datasheet

1206N3R9C500PT PILKOR Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP PILKOR ELECTRONICS CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.85 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 6.4103% 6.4103%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR
Positive Tolerance 6.4103% 6.4103%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Custom Capabilities Other Soze,Volt,Cap. &13" Reel Available
Series 1206N ( LT 10P )

Compare 12065A3R9CA72A with alternatives

Compare 1206N3R9C500PT with alternatives