12063C473KAZ7A
vs
VJ0612Y473KXXAT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 1206
|
, 0612
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
X7R
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK CASSETTE
|
TR, Plastic, 7 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
1206
|
0612
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
Height |
|
1.7 mm
|
Length |
|
1.6 mm
|
Package Style |
|
SMT
|
Width |
|
3.2 mm
|
|
|
|
Compare 12063C473KAZ7A with alternatives