12062C333MAT2A vs 201R18X333MS-ROHS feature comparison

12062C333MAT2A Kyocera AVX Components

Buy Now Datasheet

201R18X333MS-ROHS EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP EXXELIA GROUP
Part Package Code 1206
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.78 mm 1.8 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Box
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 12062C333MAT2A with alternatives

Compare 201R18X333MS-ROHS with alternatives