12062A101JAT1A vs LD062A101JAX9A feature comparison

12062A101JAT1A Kyocera AVX Components

Buy Now Datasheet

LD062A101JAX9A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 0.94 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 12062A101JAT1A with alternatives

Compare LD062A101JAX9A with alternatives