1201M2S3AV2QE2 vs 1201M2S3AV2SE2 feature comparison

1201M2S3AV2QE2 C&K

Buy Now Datasheet

1201M2S3AV2SE2 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.50
Factory Lead Time 20 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Color BLACK
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Type SLIDE HIGH TYPE
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@240VAC 6A@120VAC
Contact Current(AC)-Max 3 A 6 A
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@28VDC 6A@28VDC
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 240 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function DPDT DPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body Breadth 11.43 mm
Body Height 12.7 mm
Body Length or Diameter 12.7 mm

Compare 1201M2S3AV2QE2 with alternatives

Compare 1201M2S3AV2SE2 with alternatives