1201M2S3AV2PE3 vs 1201M2S3AV2QE3 feature comparison

1201M2S3AV2PE3 C&K

Buy Now Datasheet

1201M2S3AV2QE3 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.50 8536.50.70.00
Actuator Type HIGH TYPE
Body Breadth 11.43 mm
Body Height 12.7 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Termination Type SOLDER
Base Number Matches 1 1

Compare 1201M2S3AV2PE3 with alternatives

Compare 1201M2S3AV2QE3 with alternatives