1201M2S3AV2PE2
vs
1201M2S3AV2RE2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.90.50
|
Actuator Type |
HIGH TYPE
|
HIGH TYPE
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
12.7 mm
|
12.7 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
6A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
6 A
|
Contact Current(DC)-Max |
0.02 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
.4A@28VDC
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Electrical Life |
100000 Cycle(s)
|
40000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1201M2S3AV2PE2 with alternatives
Compare 1201M2S3AV2RE2 with alternatives