1200PPSA333K24A IBS Electronics IncBuy Now Datasheet |
1200PPSA333J18T IBS Electronics IncBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | ALLEN (ROBERT G) CO INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.80 | 8532.25.00.80 |
Category CO2 Kg | 3.5 | 3.5 |
Compliance Temperature Grade | Industrial: -40C to +85C | Industrial: -40C to +85C |
Capacitance | 0.033 µF | 0.033 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Manufacturer Series | PPSA | PPSA |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Rated (DC) Voltage (URdc) | 1200 V | 1200 V |
Series | PPSA | PPSA |
Terminal Pitch | 4.5 mm | 26.5 mm |
Base Number Matches | 1 | 1 |