1200DGH1504B3MB vs 1200DGH1504B2UB feature comparison

1200DGH1504B3MB Gems Sensors & Controls

Buy Now Datasheet

1200DGH1504B2UB Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code compliant unknown
Accuracy-Max (%) 0.5% 0.5%
Housing STAINLESS STEEL STAINLESS STEEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 1-11V 1-11V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 1500 Psi 1500 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 1.5 V 1.5 V
Termination Type DIN 9.4MM W/O MATE DIN 9.4MM W/O MATE
Base Number Matches 1 1

Compare 1200DGH1504B3MB with alternatives

Compare 1200DGH1504B2UB with alternatives