1200DGH1504B3LB
vs
1200DGH1504B3JB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
compliant
compliant
Category CO2 Kg
6.8
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.01
Accuracy-Max (%)
0.5%
0.5%
Housing
STAINLESS STEEL
STAINLESS STEEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Range
1-11V
1-11V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
1500 Psi
1500 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
1.5 V
1.5 V
Termination Type
DIN 9.4MM W/O MATE
DIN 9.4MM W/O MATE
Base Number Matches
1
1
Compare 1200DGH1504B3LB with alternatives
Compare 1200DGH1504B3JB with alternatives