1200DGG1029B3FB Gems Sensors & ControlsBuy Now Datasheet |
1200DGG1029B2FB Gems Sensors & ControlsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | GEMS SENSORS & CONTROLS |
Reach Compliance Code | unknown | unknown |
Accuracy-Max (%) | 0.5% | 0.5% |
Housing | STAINLESS STEEL | STAINLESS STEEL |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Range | 1-11V | 1-11V |
Output Type | ANALOG VOLTAGE | ANALOG VOLTAGE |
Package Shape/Style | CYLINDRICAL | CYLINDRICAL |
Port Type | THREADED | THREADED |
Pressure Range-Max | 100 Psi | 100 Psi |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | GAGE |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | PRESSURE SENSOR,STRAIN GUAGE |
Supply Voltage-Max | 35 V | 35 V |
Supply Voltage-Min | 1.5 V | 1.5 V |
Termination Type | DIN 9.4MM W/O MATE | DIN 9.4MM W/O MATE |
Base Number Matches | 1 | 1 |