1200DGG1029A3QB
vs
1200DGG1029A25B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.8
6.8
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Accuracy-Max (%)
0.5%
0.5%
Housing
STAINLESS STEEL
STAINLESS STEEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Range
1-11V
1-11V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
100 Psi
100 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
1.5 V
1.5 V
Termination Type
DIN 9.4MM W/MATE
DIN 9.4MM W/MATE
Base Number Matches
1
1
Compare 1200DGG1029A3QB with alternatives
Compare 1200DGG1029A25B with alternatives