1200BGH6008B3UA
vs
1200BGH6008B2FA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEMS SENSORS & CONTROLS
|
GEMS SENSORS & CONTROLS
|
Reach Compliance Code |
compliant
|
unknown
|
Accuracy-Max (%) |
0.5%
|
0.5%
|
Housing |
STAINLESS STEEL
|
STAINLESS STEEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
4-20mA
|
4-20mA
|
Output Type |
ANALOG CURRENT
|
ANALOG CURRENT
|
Package Shape/Style |
CYLINDRICAL
|
CYLINDRICAL
|
Port Type |
THREADED
|
THREADED
|
Pressure Range-Max |
6000 Psi
|
6000 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
GAGE
|
GAGE
|
Sensors/Transducers Type |
PRESSURE SENSOR,STRAIN GUAGE
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max |
35 V
|
35 V
|
Supply Voltage-Min |
7 V
|
7 V
|
Termination Type |
DIN 9.4MM W/O MATE
|
DIN 9.4MM W/O MATE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1200BGH6008B3UA with alternatives
Compare 1200BGH6008B2FA with alternatives