12.87271 vs GSX49-4H/552DF3.6864MHZ feature comparison

12.87271 Geyer Electronic E K

Buy Now Datasheet

GSX49-4H/552DF3.6864MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEYER ELECTRONIC GOLLEDGE ELECTRONICS LTD
Package Description ROHS AND REACH COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) L11.5XB4.8XH4.3 (mm)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes

Compare 12.87271 with alternatives

Compare GSX49-4H/552DF3.6864MHZ with alternatives