12.2420.055 vs 12.2420.021 feature comparison

12.2420.055 IMS Connector Systems Gmbh

Buy Now Datasheet

12.2420.021 IMS Connector Systems Gmbh

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer IMS CONNECTOR SYSTEMS GMBH IMS CONNECTOR SYSTEMS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature APPLICABLE CABLE: RG 316 APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U
Body Depth 0.63 inch 0.63 inch
Body Diameter 0.264 inch 0.264 inch
Body/Shell Style JACK JACK
Cable Types RG-316 RG-174
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 10 GHz 10 GHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 1.5 A 1.5 A
Terminal Length 0.374 inch 0.374 inch
Termination Type CRIMP SOLDER CRIMP SOLDER
Total Number of Contacts 1 1
VSWR 1.47 1.47
Base Number Matches 1 1