12-17-141-02-1 vs 10007607-80202 feature comparison

12-17-141-02-1 NICOMATIC

Buy Now Datasheet

10007607-80202 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NICOMATIC SA AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch 0.16 inch
Body Length 0.152 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL (79) GOLD (15)
Contact Finish Termination TIN OVER NICKEL (79) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Length 0.118 inch 0.063 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Row Spacing 0.1 inch
Plating Thickness 15u inch
Rated Current (Signal) 3 A

Compare 12-17-141-02-1 with alternatives

Compare 10007607-80202 with alternatives