11_MMCX-50-2-3/111_OE vs 470-900-0361N feature comparison

11_MMCX-50-2-3/111_OE HUBER+SUHNER

Buy Now Datasheet

470-900-0361N Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HUBER+SUHNER AG WINCHESTER ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer HUBER & SUHNER
Additional Feature APPLICABLE CABLES: 316/U, RG 188A/U, RG 174/U
Body/Shell Style PLUG PLUG
Cable Types RG-316 RG-178
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating NOT SPECIFIED NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C 165 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.53 inch
Contact Resistance 5 mΩ
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE

Compare 11_MMCX-50-2-3/111_OE with alternatives

Compare 470-900-0361N with alternatives