11_MMCX-50-1-1/111_OE vs 1-1634000-0 feature comparison

11_MMCX-50-1-1/111_OE HUBER+SUHNER

Buy Now Datasheet

1-1634000-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HUBER+SUHNER AG TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer HUBER & SUHNER TE Connectivity
Additional Feature APPLICABLE CABLES: RG 178B/U; RG 196A/U
Body Depth 0.453 inch 0.232 inch
Body Diameter 0.138 inch 0.177 inch
Body/Shell Style PLUG PLUG
Cable Types RG-178B/U RG-174A/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE PTFE
JESD-609 Code e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Termination Type CRIMP SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
EMI Shielded NO
Empty Shell NO
Mixed Contacts NO
Number Of Connectors ONE
Terminal Length 0.197 inch

Compare 11_MMCX-50-1-1/111_OE with alternatives

Compare 1-1634000-0 with alternatives