11LC161T-I/MNY
vs
CAV24C08YE-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
DFN
TSSOP8, 4.4x3
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
0.4 MHz
Data Retention Time-Min
200
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.4 mm
Memory Density
16384 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
8
8
Number of Words
2048 words
8192 words
Number of Words Code
2000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
8KX1
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,20
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
NO
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
1.2 mm
Serial Bus Type
1-WIRE
I2C
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.005 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Toggle Bit
NO
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Write Protection
SOFTWARE
HARDWARE
Base Number Matches
1
1
Manufacturer Package Code
948AL
Factory Lead Time
21 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
100 YEAR DATA RETENTION
Compare 11LC161T-I/MNY with alternatives
Compare CAV24C08YE-GT3 with alternatives