11FV50-FREQ/HBW2-OP/OP
vs
11FV50-FREQ/UBW2-OP/OP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DOVER TECHNOLOGIES CO
|
DOVER TECHNOLOGIES CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HALF DB BANDWIDTH
|
ONE DB BANDWIDTH
|
Filter Type |
CAVITY BPF
|
CAVITY BPF
|
Frequency-Max |
2000 MHz
|
2000 MHz
|
Frequency-Min |
500 MHz
|
500 MHz
|
Input Connector |
SMA MALE
|
SMA MALE
|
Input/Output Impedance |
50 OHM
|
50 OHM
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Sections-Max |
11
|
11
|
Number of Sections-Min |
11
|
11
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Connector |
SMA MALE
|
SMA MALE
|
VSWR |
1.5
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 11FV50-FREQ/HBW2-OP/OP with alternatives
Compare 11FV50-FREQ/UBW2-OP/OP with alternatives