11EQS02L
vs
FM120L-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
0.55 V
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
200 µA
Reverse Test Voltage
20 V
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare 11EQS02L with alternatives
Compare FM120L-T with alternatives