11EQ04TA2B5 vs SB140 feature comparison

11EQ04TA2B5 Nihon Inter Electronics Corporation

Buy Now Datasheet

SB140

Part not found

Search for SB140
Part Life Cycle Code Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 11EQ04TA2B5 with alternatives