11DQ09
vs
SB190
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
FIRST COMPONENTS INTERNATIONAL
|
Part Package Code |
DO-41
|
|
Package Description |
PLASTIC, DO-41, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.68 V
|
0.79 V
|
JEDEC-95 Code |
DO-204AL
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
85 A
|
40 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
1.1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
90 V
|
90 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
9
|
16
|
|
|
|
Compare 11DQ09 with alternatives
Compare SB190 with alternatives