11DQ03LTA2B2 vs 1S30 feature comparison

11DQ03LTA2B2 Nihon Inter Electronics Corporation

Buy Now Datasheet

1S30 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIHON INTER ELECTRONICS CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description MINIATURE PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 14
Part Package Code R-1
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 35 A
Number of Phases 1
Reverse Current-Max 500 µA
Reverse Test Voltage 30 V

Compare 11DQ03LTA2B2 with alternatives