1182V38F0R vs PSSHSM-519-D-06-FT-TB-0-LF feature comparison

1182V38F0R Nexus Components GmbH

Buy Now Datasheet

PSSHSM-519-D-06-FT-TB-0-LF Major League Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NEXUS COMPONENTS GMBH MAJOR LEAGUE ELECTRONICS
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1182V38F0R with alternatives

Compare PSSHSM-519-D-06-FT-TB-0-LF with alternatives