1182LGM2525LHN7110 vs ELG188M063AR1AA feature comparison

1182LGM2525LHN7110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ELG188M063AR1AA Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1580 mA 1500 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Leakage Current 2.3 mA
Manufacturer Series ELG
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2

Compare 1182LGM2525LHN7110 with alternatives