117DFBF25POL2RM8 vs 17D-BH25PVVFM2 feature comparison

117DFBF25POL2RM8 Amphenol Corporation

Buy Now Datasheet

17D-BH25PVVFM2 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Board Mounting Option HOLE .126
Body Breadth 0.488 inch 0.488 inch
Body Depth 0.22 inch 0.22 inch
Body Length 2.083 inch 2.083 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.11 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish CHROMATE CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm 2.76 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Option 2 INSERT

Compare 117DFBF25POL2RM8 with alternatives

Compare 17D-BH25PVVFM2 with alternatives