116-93-624-41-006000 vs 116-13-624-41-006100 feature comparison

116-93-624-41-006000 Mill-Max Mfg Corp

Buy Now Datasheet

116-13-624-41-006100 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET DIP SOCKET
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material PLASTIC
JESD-609 Code e0 e4
Number of Contacts 24 24
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 116-93-624-41-006000 with alternatives

Compare 116-13-624-41-006100 with alternatives