116-91-624-41-006000
vs
116-13-624-41-006100
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
DIP SOCKET
|
Contact Configuration |
|
RECTANGLE
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT APPLICABLE
|
Device Type Used On |
|
DIP24
|
JESD-609 Code |
|
e4
|
Number of Contacts |
|
24
|
|
|
|
Compare 116-91-624-41-006000 with alternatives
Compare 116-13-624-41-006100 with alternatives