11576-R169-FB90
vs
11576-R169-FT90
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.508 mm
0.508 mm
Lead Length
27.94 mm
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.16 mm
2.16 mm
Package Length
7.92 mm
7.92 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
1 W
1 W
Resistance
0.169 Ω
0.169 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
45 V
45 V
Base Number Matches
1
1
Compare 11576-R169-FB90 with alternatives
Compare 11576-R169-FT90 with alternatives