1152LCMAB20RXN011M vs 16ZLG1500MCE12.5X20 feature comparison

1152LCMAB20RXN011M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

16ZLG1500MCE12.5X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 660 mA 1488 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.72 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Tan Delta 0.18
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm

Compare 1152LCMAB20RXN011M with alternatives

Compare 16ZLG1500MCE12.5X20 with alternatives