11522-6340-FB20 vs 11522-6340-FB20W feature comparison

11522-6340-FB20 RCD Components Inc

Buy Now Datasheet

11522-6340-FB20W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 27.94 mm 27.94 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 7.92 mm 7.92 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 634 Ω 634 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 45 V 45 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 11522-6340-FB20 with alternatives

Compare 11522-6340-FB20W with alternatives