1151MBM1825RYN711B vs 2151MBM1825RYN2110 feature comparison

1151MBM1825RYN711B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2151MBM1825RYN2110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1360 mA 1360 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 7.5 mm

Compare 1151MBM1825RYN711B with alternatives

Compare 2151MBM1825RYN2110 with alternatives