115-99-628-41-003000
vs
LS628-02TG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.69.40.40
Additional Feature
LOW PROFILE, 94V-0
STANDARD: UL 94V-0
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP28
DIP48
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
e0
Number of Contacts
28
28
Base Number Matches
1
1
Body Breadth
17.78 inch
Body Depth
0.19 inch
Body Length
35.56 inch
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 115-99-628-41-003000 with alternatives
Compare LS628-02TG with alternatives