115-93-420-41-001 vs 115-93-420-41-001000 feature comparison

115-93-420-41-001 Mill-Max Mfg Corp

Buy Now Datasheet

115-93-420-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature LOW PROFILE DIP SOCKET
Body Breadth 0.5 inch
Body Depth 0.122 inch
Body Length 1 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP20 DIP20
Dielectric Withstanding Voltage 1000VAC V
Housing Material GLASS FILLED POLYETHYLENE POLYESTER POLYETHYLENE
Insulation Resistance 10000000000 Ω
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 20 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.4 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare 115-93-420-41-001 with alternatives

Compare 115-93-420-41-001000 with alternatives