115-8R66-FT50Q vs 115ER-8R66-FT50Q feature comparison

115-8R66-FT50Q RCD Components Inc

Buy Now Datasheet

115ER-8R66-FT50Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +350C Military: -55C to +350C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Lead Length 27.94 mm 27.94 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 7.92 mm 7.92 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 8.66 Ω 8.66 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 45 V 45 V
Base Number Matches 1 1

Compare 115-8R66-FT50Q with alternatives

Compare 115ER-8R66-FT50Q with alternatives