115-47-422-41-003000 vs HLS422-49TT feature comparison

115-47-422-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet

HLS422-49TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE TIN LEAD OVER NICKEL
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE BERYLLIUM COPPER ALLOY
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e3 e0
Base Number Matches 1 3
Additional Feature STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.4 inch
Body Depth 0.095 inch
Body Length 1.1 inch
Contact Configuration RECTANGLE
Contact Style RND PIN-SKT
Device Type Used On DIP22
Housing Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 22
Operating Temperature-Max 260 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.4 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 115-47-422-41-003000 with alternatives

Compare HLS422-49TT with alternatives