115-44-624-41-003000
vs
115-13-624-41-003100
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
PLASTIC
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-PLASTIC
|
JESD-609 Code |
e3
|
e4
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 115-44-624-41-003000 with alternatives
Compare 115-13-624-41-003100 with alternatives