115-41-308-41-003000 vs 115-43-308-41-003000 feature comparison

115-41-308-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet

115-43-308-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e3 e3
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Mill-Max
Additional Feature LOW PROFILE
Contact Configuration RECTANGLE
Device Type Used On DIP8
Housing Material PCT POLYESTER
Number of Contacts 8

Compare 115-41-308-41-003000 with alternatives

Compare 115-43-308-41-003000 with alternatives