114962
vs
3-5188836-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ERNI ELECTRONICS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Body Breadth
0.449 inch
0.448 inch
Body Depth
0.472 inch
0.795 inch
Body Length
1.732 inch
1.73 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
NOT APPLICABLE
Contact Finish Termination
GOLD
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.7228 N
.7506 N
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
5
5
Number of Rows Loaded
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Polarization Key
GUIDE SLOT
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.512 inch
0.129 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
110
110
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Factory Lead Time
9 Weeks, 3 Days
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Insulator Color
GRAY
Mains Connector Rating
1.5A
Number of Ports
1
Panel Mount
NO
Plating Thickness
29.92u inch
UL Flammability Code
94V-0
Compare 114962 with alternatives
Compare 3-5188836-0 with alternatives