1140-C20-14R-B
vs
EBB-PR27-S014V2N-3Z-E1600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TEKCON ELECTRONICS CORP
EXCEL CELL ELECTRONIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.191 inch
0.248 inch
Body Depth
0.283 inch
0.094 inch
Body Length
0.572 inch
0.606 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
20 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
250000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.031 inch
Mating Contact Row Spacing
0.079 inch
0.085 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.4892 mm
5.6896 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
1
Board Mounting Option
PEG
Compare 1140-C20-14R-B with alternatives
Compare EBB-PR27-S014V2N-3Z-E1600 with alternatives