1140-C20-04R-B vs FCN-723J004/2-HN feature comparison

1140-C20-04R-B Tekcon Electronics Corp

Buy Now Datasheet

FCN-723J004/2-HN FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TEKCON ELECTRONICS CORP FUJITSU LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.191 inch 0.2 inch
Body Depth 0.283 inch 0.543 inch
Body Length 0.177 inch 0.2 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD PD-NI OVER NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYPHENYLENE OXIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.4892 mm
Plating Thickness 15u inch 3u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 2
Durability 500 Cycles
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG

Compare 1140-C20-04R-B with alternatives

Compare FCN-723J004/2-HN with alternatives