112MT160KB
vs
112MT160K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X14
|
FLANGE MOUNT, R-PUFM-X9
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE
|
3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE
|
DC Gate Trigger Current-Max |
150 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Desc. of Quick-Connects |
3G
|
3G
|
Desc. of Screw Terminals |
3AK-2CA-CK
|
3AK-2CA-CK
|
Holding Current-Max |
200 mA
|
200 mA
|
JESD-30 Code |
R-PUFM-X14
|
R-PUFM-X9
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
20 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
950 A
|
1200 A
|
Number of Elements |
3
|
3
|
Number of Terminals |
14
|
9
|
On-state Current-Max |
110000 A
|
110000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL APPROVED
|
|
Repetitive Peak Off-state Leakage Current-Max |
20000 µA
|
100 µA
|
Repetitive Peak Off-state Voltage |
1600 V
|
1600 V
|
Repetitive Peak Reverse Voltage |
1600 V
|
1600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
7
|
|
|
|