1123833-1 vs 111986-0003 feature comparison

1123833-1 TE Connectivity

Buy Now Datasheet

111986-0003 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Category CO2 Kg 3.9 3.9
Qualifications UL
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 260 260
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature POLARIZED
Board Mounting Option HOLE .125-.137
Body Breadth 1.378 inch
Body Depth 1.093 inch
Body Length 4.255 inch
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1700VAC V
Durability 10000 Cycles
Insertion Force-Max ZIF N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 GUIDE SLOT
Mounting Option 2 SCREW
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 10
Number of Rows Loaded 10
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.605 inch
Withdrawl Force-Min ZIF N

Compare 1123833-1 with alternatives

Compare 111986-0003 with alternatives