111868-4 vs 39-53-4205 feature comparison

111868-4 TE's AMP

Buy Now Datasheet

39-53-4205 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature AMP-LATCH
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination TIN (39) OVER NICKEL
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 111868-4 with alternatives

Compare 39-53-4205 with alternatives