1114-250/1R00K10TA1/26 vs 1114-250/1R00K15TR7/26 feature comparison

1114-250/1R00K10TA1/26 Tecate Group

Buy Now Datasheet

1114-250/1R00K15TR7/26 Tecate Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Specials Available Upon Request Specials Available Upon Request
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 18 mm 18 mm
Length 26 mm 26 mm
Manufacturer Series 1114(250VOLTS) 1114(250VOLTS)
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 250 V 250 V
Series 1114(250 VOLTS) 1114(250 VOLTS)
Terminal Pitch 10 mm 15 mm
Width 10.5 mm 10.5 mm
Base Number Matches 1 1

Compare 1114-250/1R00K10TA1/26 with alternatives

Compare 1114-250/1R00K15TR7/26 with alternatives