1114-100/R22M22.5TA3/26 vs 1114-100/R22M10TR0/26 feature comparison

1114-100/R22M22.5TA3/26 Tecate Group

Buy Now Datasheet

1114-100/R22M10TR0/26 Tecate Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Specials Available Upon Request Specials Available Upon Request
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 20 mm 20 mm
Length 26 mm 26 mm
Manufacturer Series 1114(100VOLTS) 1114(100VOLTS)
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series 1114(100 VOLTS) 1114(100 VOLTS)
Terminal Pitch 22.5 mm 10 mm
Width 12.5 mm 12.5 mm
Base Number Matches 1 1

Compare 1114-100/R22M22.5TA3/26 with alternatives

Compare 1114-100/R22M10TR0/26 with alternatives